+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

475-PH2-1

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm; 10pcs.

Manufacturer: IRIMO

Manufacturer part number:
475-PH2-1
TME Symbol:
SA.475-PH2-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight70 g
EAN code8414909205060
See other products in this category: Screwdriver Bits IRIMO,
*
475-PH2-1
0 in TME stock
Net price for quantities from 1 pcg - 5.43 USDGross price for quantities from 1 pcg - 6.52 USD
Net price for quantities from 3 pcg - 4.89 USDGross price for quantities from 3 pcg - 5.87 USD
Net price for quantities from 5 pcg - 4.56 USDGross price for quantities from 5 pcg - 5.47 USD
No. of packages (Multiplicity: 1)