+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59/S100BC

Tools set: screwdriver bits; plastic box; Holder: C6,3mm; 1/4"


Manufacturer: BAHCO

Manufacturer part number:
59/S100BC
TME Symbol:
SA.59/S100BC

Specification

Manufacturer
BAHCO
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
Phillips, Pozidriv®, Robertson, slot, Torx®, Torx® with protection
Material
steel
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Quantity in set/package
100pcs.
Kit contents
  • screwdriver bits 1/4" (C6,3)
  • universal magnetic holder
Gross weight798.9 g
EAN code7314150337637

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets BAHCO,
*
59/S100BC
5 in TME stock
Net price for quantities from 1 set - 37.04 EURGross price for quantities from 1 set - 44.46 EUR
Net price for quantities from 3 set - 34.49 EURGross price for quantities from 3 set - 41.39 EUR
Net price for quantities from 5 set - 33.22 EURGross price for quantities from 5 set - 39.86 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 20 set