+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59/S54BC

Tools set: screwdriver bits; bag; Holder: C6,3mm,E6,3mm; 1/4"


Manufacturer: BAHCO

Manufacturer part number:
59/S54BC
TME Symbol:
SA.59/S54BC

Specification

Manufacturer
BAHCO
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
Phillips, Pozidriv®, slot, square, Torx®, Torx® with protection
Material
steel
Kind of holder
C6,3mm, E6,3mm
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 8mm, PH1, PH2, PZ2, RB2, PH3, PZ3, RB3, SL 4.5, SL 5.5, T10H, TX10, T15H, TX15, T20H, TX20, T25H, TX25, T30H, TX30, TX40
Holder socket size - inch
1/4"
Quantity in set/package
54pcs.
Kit contents
  • 1/4" magnetic bit adapter
  • adapter
Gross weight763.9 g
EAN code7314150337613

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets BAHCO,
*
59/S54BC
20 in TME stock
Net price for quantities from 1 set - 30.80 USDGross price for quantities from 1 set - 36.96 USD
Net price for quantities from 3 set - 28.68 USDGross price for quantities from 3 set - 34.41 USD
Net price for quantities from 10 set - 26.56 USDGross price for quantities from 10 set - 31.87 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 20 set