+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65I/PH3

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: BAHCO

Manufacturer part number:
65I/PH3
TME Symbol:
SA.65I/PH3

Specification

Manufacturer
BAHCO
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
stainless steel
Overall length
25mm
Quantity in set/package
10pcs.
Conform to the norm
DIN 3126-C6.3 ISO 1173
Gross weight40 g
EAN code7314150199907
See other products in this category: Screwdriver Bits BAHCO,
*
65I/PH3
0 in TME stock
Net price for quantities from 1 pcg - 21.94 USDGross price for quantities from 1 pcg - 26.32 USD
Net price for quantities from 3 pcg - 21.03 USDGross price for quantities from 3 pcg - 25.24 USD
Net price for quantities from 5 pcg - 19.54 USDGross price for quantities from 5 pcg - 23.44 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.