+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

671-150-1

Multifunction tool; 150mm


Manufacturer: IRIMO

Manufacturer part number:
671-150-1
TME Symbol:
SA.671-150-1

Specification

Manufacturer
IRIMO
Type of tool
multifunction tool
Tool length
150mm
Gross weight375 g
EAN code8414909236248
See other products in this category: Multitools IRIMO,
*
671-150-1
0 in TME stock
Net price for quantities from 1 pcs - 26.50 EURGross price for quantities from 1 pcs - 31.79 EUR
Net price for quantities from 5 pcs - 23.24 EURGross price for quantities from 5 pcs - 27.89 EUR
Net price for quantities from 10 pcs - 21.69 EURGross price for quantities from 10 pcs - 26.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.