+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6950SL

Wrench: rattle; 1/4"; 119mm; Teeth: 72

Manufacturer: BAHCO

Manufacturer part number:
6950SL
TME Symbol:
SA.6950SL

Specification

Manufacturer
BAHCO
Type of wrench
rattle
Holder socket size - inch
1/4"
Length
119mm
Number of teeth
72
Conform to the norm
DIN 3120 DIN 3122 ISO 1174-2 ISO 3315 UNE 16512
Gross weight88.2 g
EAN code7314150197668
See other products in this category: Socket Wrenches BAHCO,
*
6950SL
2 in TME stock
Net price for quantities from 1 pcs - 37.47 EURGross price for quantities from 1 pcs - 44.97 EUR
Net price for quantities from 3 pcs - 36.18 EURGross price for quantities from 3 pcs - 43.42 EUR
Net price for quantities from 5 pcs - 33.60 EURGross price for quantities from 5 pcs - 40.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.