+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6954

Wrench: knob; 1/4"; alloy steel; 125mm; Kind of handle: T


Manufacturer: BAHCO

Manufacturer part number:
6954
TME Symbol:
SA.6954

Specification

Manufacturer
BAHCO
Type of wrench
knob
Holder socket size - inch
1/4"
Material
alloy steel
Length
125mm
Kind of handle
T
Conform to the norm
DIN 3120 DIN 3122 DIN 3123 ISO 1174 ISO 3315 UNE 16512
Gross weight43.18 g
EAN code7314150355549
See other products in this category: Socket Wrenches BAHCO,
*
6954
2 in TME stock
Net price for quantities from 1 pcs - 6.73 EURGross price for quantities from 1 pcs - 8.07 EUR
Net price for quantities from 3 pcs - 6.50 EURGross price for quantities from 3 pcs - 7.80 EUR
Net price for quantities from 5 pcs - 6.03 EURGross price for quantities from 5 pcs - 7.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.