+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6962

Extension; 1/4"; alloy steel; 152mm; polished key surface


Manufacturer: BAHCO

Manufacturer part number:
6962
TME Symbol:
SA.6962

Specification

Manufacturer
BAHCO
Type of socket accessories
extension
Holder socket size - inch
1/4"
Material
alloy steel
Length
152mm
Conform to the norm
DIN 3120 DIN 3122 DIN 3123 ISO 1174 ISO 3316 UNE 16511
Key features
polished key surface
Gross weight67.05 g
EAN code7311518248376
See other products in this category: Socket Wrenches BAHCO,
*
6962
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.08 USDGross price for quantities from 1 pcs - 8.50 USD
Net price for quantities from 3 pcs - 6.84 USDGross price for quantities from 3 pcs - 8.21 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 7.62 USD