+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7409M-3

Socket: hex key-bit; HEX 3mm; 3/8"; Socket bit length: 47mm


Manufacturer: BAHCO

Manufacturer part number:
7409M-3
TME Symbol:
SA.7409M-3

Specification

Manufacturer
BAHCO
Type of socket
hex key - bit
Bit size
HEX 3mm
Holder socket size - inch
3/8"
Socket length
47mm
Material
alloy steel
Conform to the norm
DIN 3120 ISO 1174
Gross weight42.67 g
EAN code7314153002235
See other products in this category: Socket Wrenches BAHCO,
*
7409M-3
3 in TME stock
Net price for quantities from 1 pcs - 7.51 EURGross price for quantities from 1 pcs - 9.01 EUR
Net price for quantities from 5 pcs - 7.25 EURGross price for quantities from 5 pcs - 8.70 EUR
Net price for quantities from 7 pcs - 6.74 EURGross price for quantities from 7 pcs - 8.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs