+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7409M-7

Socket: hex key-bit; HEX 7mm; 3/8"; Socket bit length: 50.5mm


Manufacturer: BAHCO

Manufacturer part number:
7409M-7
TME Symbol:
SA.7409M-7

Specification

Manufacturer
BAHCO
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
3/8"
Socket length
50.5mm
Material
alloy steel
Conform to the norm
DIN 3120 ISO 1174
Gross weight50 g
EAN code7314153001931
See other products in this category: Socket Wrenches BAHCO,
*
7409M-7
0 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 7.34 USD
Net price for quantities from 5 pcs - 5.90 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 7 pcs - 5.48 USDGross price for quantities from 7 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.