+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8071

Wrench: adjustable; Jaw capacity: 27mm; Overall len: 205mm

Manufacturer: BAHCO

Manufacturer part number:
8071
TME Symbol:
SA.8071

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
27mm
Overall length
205mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Gross weight266.3 g
EAN code7314150007202
See other products in this category: Adjustable Wrenches BAHCO,
*
8071
1 in TME stock
Net price for quantities from 1 pcs - 26.34 USDGross price for quantities from 1 pcs - 31.61 USD
Net price for quantities from 5 pcs - 25.44 USDGross price for quantities from 5 pcs - 30.52 USD
Net price for quantities from 7 pcs - 23.62 USDGross price for quantities from 7 pcs - 28.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs