+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8073

Wrench: adjustable; Jaw capacity: 34mm; Overall len: 305mm


Manufacturer: BAHCO

Manufacturer part number:
8073
TME Symbol:
SA.8073

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
34mm
Overall length
305mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Gross weight635 g
EAN code7314150007363
See other products in this category: Adjustable Wrenches BAHCO,
*
8073
2 in TME stock
Net price for quantities from 1 pcs - 29.99 EURGross price for quantities from 1 pcs - 35.99 EUR
Net price for quantities from 5 pcs - 28.55 EURGross price for quantities from 5 pcs - 34.26 EUR
Net price for quantities from 7 pcs - 26.70 EURGross price for quantities from 7 pcs - 32.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs