+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8074

Wrench: adjustable; Jaw capacity: 44mm; Overall len: 380mm


Manufacturer: BAHCO

Manufacturer part number:
8074
TME Symbol:
SA.8074

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
44mm
Overall length
380mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Gross weight1.116 kg
EAN code7314150007448
See other products in this category: Adjustable Wrenches BAHCO,
*
8074
3 in TME stock
Net price for quantities from 1 pcs - 70.05 USDGross price for quantities from 1 pcs - 84.06 USD
Net price for quantities from 3 pcs - 67.64 USDGross price for quantities from 3 pcs - 81.16 USD
Net price for quantities from 5 pcs - 62.81 USDGross price for quantities from 5 pcs - 75.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs