+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8074 C

Wrench: adjustable; 44mm; hardened,chrome plated key surface


Manufacturer: BAHCO

Manufacturer part number:
8074 C
TME Symbol:
SA.8074C

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
44mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Key features
  • chrome plated key surface
  • hardened
Gross weight1.0603 kg
EAN code7314150007455
See other products in this category: Adjustable Wrenches BAHCO,
*
8074 C
3 in TME stock
Net price for quantities from 1 pcs - 69.17 EURGross price for quantities from 1 pcs - 83.00 EUR
Net price for quantities from 3 pcs - 66.78 EURGross price for quantities from 3 pcs - 80.14 EUR
Net price for quantities from 5 pcs - 62.01 EURGross price for quantities from 5 pcs - 74.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs