+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8150SL

Wrench: rattle; 1/2"; 264mm; Teeth: 72


Manufacturer: BAHCO

Manufacturer part number:
8150SL
TME Symbol:
SA.8150SL

Specification

Manufacturer
BAHCO
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
264mm
Number of teeth
72
Conform to the norm
DIN 3120 DIN 3122 ISO 1174-2 ISO 3315 UNE 16512
Gross weight427.1 g
EAN code7314150197682
See other products in this category: Socket Wrenches BAHCO,
*
8150SL
0 in TME stock
Net price for quantities from 1 pcs - 67.01 USDGross price for quantities from 1 pcs - 80.42 USD
Net price for quantities from 3 pcs - 64.70 USDGross price for quantities from 3 pcs - 77.64 USD
Net price for quantities from 5 pcs - 60.08 USDGross price for quantities from 5 pcs - 72.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.