+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86

Wrench: adjustable; Jaw capacity: 63mm; Overall len: 614mm


Manufacturer: BAHCO

Manufacturer part number:
86
TME Symbol:
SA.86

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
63mm
Overall length
614mm
Conform to the norm
ASME B107.8 BS 6333 DIN 3117 ISO 6787
Key features
phosphated
Tools application
for to nuts
Gross weight3.165 kg
EAN code7314150005376
See other products in this category: Adjustable Wrenches BAHCO,
*
86
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 232.82 USDGross price for quantities from 1 pcs - 279.39 USD
Net price for quantities from 5 pcs - 224.80 USDGross price for quantities from 5 pcs - 269.75 USD
Net price for quantities from 7 pcs - 208.74 USDGross price for quantities from 7 pcs - 250.49 USD