+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9031

Wrench: adjustable; Jaw capacity: 38mm; Overall len: 218mm; ERGO®


Manufacturer: BAHCO

Manufacturer part number:
9031
TME Symbol:
SA.9031

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
38mm
Overall length
218mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Manufacturer series
ERGO®
Key features
  • ergonomic handle
  • key finishing: oxidizing
Gross weight339.85 g
EAN code7314150110988
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9031
25 in TME stock
Net price for quantities from 1 pcs - 22.38 GBPGross price for quantities from 1 pcs - 26.86 GBP
Net price for quantities from 5 pcs - 21.76 GBPGross price for quantities from 5 pcs - 26.12 GBP
Net price for quantities from 7 pcs - 20.06 GBPGross price for quantities from 7 pcs - 24.07 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs