+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9031 C

Wrench: adjustable; Jaw capacity: 38mm; Overall len: 218mm; ERGO®


Manufacturer: BAHCO

Manufacturer part number:
9031 C
TME Symbol:
SA.9031C

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
38mm
Overall length
218mm
Conform to the norm
ASME B107.8M - 2003 BS 6333 DIN 3117 ISO 6787
Manufacturer series
ERGO®
Key features
  • chrome plated key surface
  • ergonomic wrench handle coated with plastic elastomer ensures comfortable tool grip
Gross weight333.1 g
EAN code7314150113507
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9031 C
4 in TME stock
Net price for quantities from 1 pcs - 29.30 EURGross price for quantities from 1 pcs - 35.16 EUR
Net price for quantities from 5 pcs - 28.29 EURGross price for quantities from 5 pcs - 33.95 EUR
Net price for quantities from 7 pcs - 26.27 EURGross price for quantities from 7 pcs - 31.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs