+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9033

Wrench: adjustable; Jaw capacity: 46mm; Overall len: 270mm; ERGO®


Manufacturer: BAHCO

Manufacturer part number:
9033
TME Symbol:
SA.9033

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
46mm
Overall length
270mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Manufacturer series
ERGO®
Key features
  • ergonomic handle
  • key finishing: oxidizing
Gross weight644.4 g
EAN code7314150181414
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9033
3 in TME stock
Net price for quantities from 1 pcs - 45.08 EURGross price for quantities from 1 pcs - 54.09 EUR
Net price for quantities from 5 pcs - 43.53 EURGross price for quantities from 5 pcs - 52.23 EUR
Net price for quantities from 7 pcs - 40.42 EURGross price for quantities from 7 pcs - 48.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs