+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9070 PC

Wrench: adjustable; Jaw capacity: 21mm; Overall len: 158mm; ERGO®


Manufacturer: BAHCO

Manufacturer part number:
9070 PC
TME Symbol:
SA.9070PC

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
21mm
Overall length
158mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Manufacturer series
ERGO®
Key features
  • chrome plated key surface
  • ergonomic wrench handle coated with plastic elastomer ensures comfortable tool grip
Gross weight145.17 g
EAN code7314150103423
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9070 PC
11 in TME stock
Net price for quantities from 1 pcs - 31.80 USDGross price for quantities from 1 pcs - 38.16 USD
Net price for quantities from 5 pcs - 30.49 USDGross price for quantities from 5 pcs - 36.59 USD
Net price for quantities from 7 pcs - 28.32 USDGross price for quantities from 7 pcs - 33.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs