+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9071 PC

Wrench: adjustable; Jaw capacity: 28mm; Overall len: 208mm; ERGO®


Manufacturer: BAHCO

Manufacturer part number:
9071 PC
TME Symbol:
SA.9071PC

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
28mm
Overall length
208mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Manufacturer series
ERGO®
Key features
  • chrome plated key surface
  • ergonomic wrench handle coated with plastic elastomer ensures comfortable tool grip
Gross weight289.31 g
EAN code7314150103447
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9071 PC
3 in TME stock
Net price for quantities from 1 pcs - 29.08 EURGross price for quantities from 1 pcs - 34.90 EUR
Net price for quantities from 5 pcs - 28.28 EURGross price for quantities from 5 pcs - 33.93 EUR
Net price for quantities from 7 pcs - 26.07 EURGross price for quantities from 7 pcs - 31.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs