+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9073 PC

Wrench: adjustable; Jaw capacity: 35mm; Overall len: 308mm; ERGO®

Manufacturer: BAHCO

Manufacturer part number:
9073 PC
TME Symbol:
SA.9073PC

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
35mm
Overall length
308mm
Conform to the norm
ASME B107.8M - 1996 BS 6333 DIN 3117 ISO 6787
Manufacturer series
ERGO®
Key features
  • chrome plated key surface
  • ergonomic wrench handle coated with plastic elastomer ensures comfortable tool grip
Gross weight728.6 g
EAN code7314150101733
See other products in this category: Adjustable Wrenches BAHCO,
See other products from this series.:
*
9073 PC
0 in TME stock
Net price for quantities from 1 pcs - 64.21 USDGross price for quantities from 1 pcs - 77.05 USD
Net price for quantities from 3 pcs - 62.00 USDGross price for quantities from 3 pcs - 74.39 USD
Net price for quantities from 5 pcs - 57.57 USDGross price for quantities from 5 pcs - 69.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs