+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

985-2-1

Folding ruler; L: 2m; Width: 10mm

Manufacturer: IRIMO

Manufacturer part number:
985-2-1
TME Symbol:
SA.985-2-1

Specification

Manufacturer
IRIMO
Type of tool
folding ruler
Length
2m
Width
10mm
Gross weight113 g
EAN code8414909232653

WATCH VIDEO

See other products in this category: Measuring Tools IRIMO,
*
985-2-1
0 in TME stock
Net price for quantities from 1 pcs - 6.93 EURGross price for quantities from 1 pcs - 8.32 EUR
Net price for quantities from 5 pcs - 6.12 EURGross price for quantities from 5 pcs - 7.34 EUR
Net price for quantities from 10 pcs - 5.71 EURGross price for quantities from 10 pcs - 6.85 EUR
No. of pieces (Multiplicity: 1)