+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7402DM-13

Socket: 12-angles; socket spanner; 13mm; 3/8"; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
A7402DM-13
TME Symbol:
SA.A7402DM-13

Specification

Manufacturer
BAHCO
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
13mm
Holder socket size - inch
3/8"
Socket length
60mm
Material
alloy steel
Version
thin walled
Conform to the norm
DIN 3120 ISO 1174-1 ISO 2725-1
Key features
polished key surface
Gross weight73.1 g
EAN code7314151820169
See other products in this category: Socket Wrenches BAHCO,
*
A7402DM-13
2 in TME stock
Net price for quantities from 1 pcs - 12.98 EURGross price for quantities from 1 pcs - 15.57 EUR
Net price for quantities from 3 pcs - 12.53 EURGross price for quantities from 3 pcs - 15.03 EUR
Net price for quantities from 5 pcs - 11.63 EURGross price for quantities from 5 pcs - 13.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.