+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A7402DM-21

Socket: 12-angles; socket spanner; 21mm; 3/8"; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
A7402DM-21
TME Symbol:
SA.A7402DM-21

Specification

Manufacturer
BAHCO
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
3/8"
Socket length
63mm
Material
alloy steel
Version
thin walled
Conform to the norm
DIN 3120 ISO 1174-1 ISO 2725-1
Key features
polished key surface
Gross weight139.83 g
EAN code7314150385881
See other products in this category: Socket Wrenches BAHCO,
*
A7402DM-21
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.16 GBPGross price for quantities from 1 pcs - 12.19 GBP
Net price for quantities from 3 pcs - 9.81 GBPGross price for quantities from 3 pcs - 11.77 GBP
Net price for quantities from 5 pcs - 9.11 GBPGross price for quantities from 5 pcs - 10.93 GBP