+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP821

Rattle; pneumatic; 0÷67Nm; Kind of socket: square; 1/2"; 6.2bar

Manufacturer: BAHCO

Manufacturer part number:
BP821
TME Symbol:
SA.BP821

Specification

Manufacturer
BAHCO
Type of pneumatic tool
rattle
Version
pneumatic
Torque
0...67Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.2bar
Air consumption
120l/min
Noise level
80dBA
Tools application
for workshop
Length
260mm
Pneumatic connection
1/4"
Rotational rate/speed
150rpm
Gross weight1.3867 kg
EAN code7314150134472
See other products in this category: Pneumatic Tools BAHCO,
*
BP821
0 in TME stock
Net price for quantities from 1 pcs - 202.76 USDGross price for quantities from 1 pcs - 243.31 USD
No. of pieces (Multiplicity: 1)