+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BPC816

Wrench; impact; pneumatic; 34÷338Nm; Kind of socket: square; 3/8"

Manufacturer: BAHCO

Manufacturer part number:
BPC816
TME Symbol:
SA.BPC816

Specification

Manufacturer
BAHCO
Type of pneumatic tool
wrench
Kind of wrench
impact
Version
pneumatic
Torque
34...338Nm
Kind of socket
square
Socket size - inch
3/8"
Supply pressure
6.3bar
Air consumption
113l/min
Noise level
87dBA
Tools application
for workshop
Length
142mm
Pneumatic connection
1/4"
Rotational rate/speed
12000rpm
Gross weight1.24 kg
EAN code7314150296415
See other products in this category: Pneumatic Tools BAHCO,
*
BPC816
0 in TME stock
Net price for quantities from 1 pcs - 185.35 USDGross price for quantities from 1 pcs - 222.42 USD
No. of pieces (Multiplicity: 1)