+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8167S

Universal joint; 1/2"; Chrom-vanadium steel


Manufacturer: BAHCO

Manufacturer part number:
K8167S
TME Symbol:
SA.K8167S

Specification

Manufacturer
BAHCO
Type of socket accessories
universal joint
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Key features
  • hardened and heat treated
  • maximum bend angle 35°
Gross weight204.2 g
EAN code7314151237592
See other products in this category: Socket Wrenches BAHCO,
*
K8167S
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.50 EURGross price for quantities from 1 pcs - 39.00 EUR
Net price for quantities from 3 pcs - 31.60 EURGross price for quantities from 3 pcs - 37.92 EUR
Net price for quantities from 5 pcs - 29.14 EURGross price for quantities from 5 pcs - 34.96 EUR