+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8967S

Universal joint; 3/4"; maximum bend angle 35°


Manufacturer: BAHCO

Manufacturer part number:
K8967S
TME Symbol:
SA.K8967S

Specification

Manufacturer
BAHCO
Type of socket accessories
universal joint
Holder socket size - inch
3/4"
Tools features
maximum bend angle 35°
Gross weight531.3 g
EAN code7314151268329
See other products in this category: Socket Wrenches BAHCO,
*
K8967S
1 in TME stock
Net price for quantities from 1 pcs - 74.72 GBPGross price for quantities from 1 pcs - 89.66 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.