+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K9564F

Reduction; impact; alloy steel; 63mm; Size: 1"M,3/4"F

Manufacturer: BAHCO

Manufacturer part number:
K9564F
TME Symbol:
SA.K9564F

Specification

Manufacturer
BAHCO
Type of socket accessories
reduction
Kind of wrench
impact
Material
alloy steel
Length
63mm
Reduction size
1"M, 3/4"F
Tools features
  • for maximum safety, use clamping springs
  • oxidized
  • with through hole
Gross weight423.5 g
EAN code7314151286026
See other products in this category: Socket Wrenches BAHCO,
*
K9564F
0 in TME stock
Net price for quantities from 1 pcs - 35.49 EURGross price for quantities from 1 pcs - 42.59 EUR
Net price for quantities from 3 pcs - 34.27 EURGross price for quantities from 3 pcs - 41.12 EUR
Net price for quantities from 5 pcs - 31.82 EURGross price for quantities from 5 pcs - 38.18 EUR
No. of pieces (Multiplicity: 1)