+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHARP-X

Sharpener; tungsten carbide; 100mm; axe

Manufacturer: BAHCO

Manufacturer part number:
SHARP-X
TME Symbol:
SA.SHARP-X

Specification

Manufacturer
BAHCO
Type of tool
sharpener
Material
tungsten carbide
Overall length
100mm
Tools application
axe
Gross weight30.13 g
EAN code7311518264895
See other products in this category: General Purpose Tools - Others BAHCO
*
SHARP-X
9 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 10 pcs