+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS210-13

Socket: 6-angles; socket spanner; HEX 13mm; 1/4"; stainless steel


Manufacturer: BAHCO

Manufacturer part number:
SS210-13
TME Symbol:
SA.SS210-13

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/4"
Socket length
26mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight27 g
EAN code7314150405374
See other products in this category: Socket Wrenches BAHCO,
*
SS210-13
0 in TME stock
Net price for quantities from 1 pcs - 41.52 USDGross price for quantities from 1 pcs - 49.83 USD
Net price for quantities from 3 pcs - 39.82 USDGross price for quantities from 3 pcs - 47.78 USD
Net price for quantities from 5 pcs - 36.97 USDGross price for quantities from 5 pcs - 44.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.