+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49H6

Screwdriver bit; hex key; HEX 6mm; Socket size: 10mm


Manufacturer: IRIMO

Manufacturer part number:
T49H6
TME Symbol:
SA.T49H6

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 6mm
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
30mm
Gross weight15 g
EAN code8414909925272
See other products in this category: Screwdriver Bits IRIMO,
*
T49H6
0 in TME stock
Net price for quantities from 1 pcs - 2.74 EURGross price for quantities from 1 pcs - 3.29 EUR
Net price for quantities from 3 pcs - 2.50 EURGross price for quantities from 3 pcs - 3.00 EUR
Net price for quantities from 5 pcs - 2.31 EURGross price for quantities from 5 pcs - 2.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.