+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49M5

Screwdriver bit; spline (12-angles); XZN M5; Socket size: 10mm

Manufacturer: IRIMO

Manufacturer part number:
T49M5
TME Symbol:
SA.T49M5

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
spline (12-angles)
Bit size
XZN M5
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
30mm
Gross weight15 g
EAN code8414909925203
See other products in this category: Screwdriver Bits IRIMO,
*
T49M5
0 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 3 pcs - 2.91 USDGross price for quantities from 3 pcs - 3.49 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)