+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49M6

Screwdriver bit; spline (12-angles); XZN M6; Socket size: 10mm

Manufacturer: IRIMO

Manufacturer part number:
T49M6
TME Symbol:
SA.T49M6

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
spline (12-angles)
Bit size
XZN M6
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
30mm
Gross weight15 g
EAN code8414909925210
See other products in this category: Screwdriver Bits IRIMO,
*
T49M6
0 in TME stock
Net price for quantities from 1 pcs - 2.75 EURGross price for quantities from 1 pcs - 3.29 EUR
Net price for quantities from 3 pcs - 2.51 EURGross price for quantities from 3 pcs - 3.00 EUR
Net price for quantities from 5 pcs - 2.32 EURGross price for quantities from 5 pcs - 2.78 EUR
No. of pieces (Multiplicity: 1)