+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49SQ8

Screwdriver bit; Torx®; 10mm


Manufacturer: IRIMO

Manufacturer part number:
T49SQ8
TME Symbol:
SA.T49SQ8

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx®
Holder socket size - mm
10mm
Kind of holder
hexagonal
Gross weight20 g
EAN code8414909219678
See other products in this category: Screwdriver Bits IRIMO,
*
T49SQ8
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 3 pcs - 2.63 USDGross price for quantities from 3 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.45 USDGross price for quantities from 5 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.