+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49T20

Screwdriver bit; Torx®; TX20; Socket size: 10mm; Overall len: 30mm


Manufacturer: IRIMO

Manufacturer part number:
T49T20
TME Symbol:
SA.T49T20

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX20
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
30mm
Gross weight13 g
EAN code8414909219432
See other products in this category: Screwdriver Bits IRIMO,
*
T49T20
9 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 3 pcs - 2.64 USDGross price for quantities from 3 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.