+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T49T45

Screwdriver bit; Torx®; TX45; Socket size: 10mm; Overall len: 30mm

Manufacturer: IRIMO

Manufacturer part number:
T49T45
TME Symbol:
SA.T49T45

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX45
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
30mm
Gross weight15 g
EAN code8414909219531
See other products in this category: Screwdriver Bits IRIMO,
*
T49T45
0 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 3 pcs - 2.67 USDGross price for quantities from 3 pcs - 3.20 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.