+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA100CA-E3/54

Diode: TVS; 111V; 3.1A; bidirectional; DO15,DO204AC; 500W

NEW

Manufacturer: VISHAY

Manufacturer part number:
SA100CA-E3/54
TME Symbol:
SA100CA-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Max. off-state voltage
0.1kV
Breakdown voltage
111V
Max. forward impulse current
3.1A
Semiconductor structure
bidirectional
Case
DO15, DO204AC
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.5kW
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel
Gross weight0.32 g
See other products in this category: Bidirectional TVS THT diodes VISHAY,
*
SA100CA-E3/54
0 in TME stock
Net price for quantities from 4000 pcs - 0.30 GBPGross price for quantities from 4000 pcs - 0.36 GBP
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.