+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA5532ADR

IC: operational amplifier; 12MHz; Ch: 2; ±5÷15VDC; SO8; 5mV; IB: 1uA

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SA5532ADR
TME Symbol:
SA5532ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
5V/μs
Integrated circuit features
low noise
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
1µA
Input offset current
200nA
Gross weight0.105 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
SA5532ADR
231 in TME stock
Net price for quantities from 1 pcs - 0.50 EURGross price for quantities from 1 pcs - 0.59 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.48 EUR
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.47 EUR
Net price for quantities from 1000 pcs - 0.36 EURGross price for quantities from 1000 pcs - 0.43 EUR
Net price for quantities from 2500 pcs - 0.33 EURGross price for quantities from 2500 pcs - 0.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.