+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA842070

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 12÷275VAC; SA; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SA842070
TME Symbol:
SA842070

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
12...275V AC
Manufacturer series
SA
Relay variant
1-phase
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight94.8 g
Certificates
EAN code3760283307827
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SA842070
0 in TME stock
Net price for quantities from 1 pcs - 54.71 USDGross price for quantities from 1 pcs - 65.65 USD
Net price for quantities from 5 pcs - 43.76 USDGross price for quantities from 5 pcs - 52.52 USD
Net price for quantities from 10 pcs - 41.03 USDGross price for quantities from 10 pcs - 49.24 USD
No. of pieces (Multiplicity: 1)