+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA942460

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 12÷280VAC; SA; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SA942460
TME Symbol:
SA942460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
12...280V AC
Manufacturer series
SA
Relay variant
1-phase
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80 g
Certificates
EAN code3760283307803
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SA942460
0 in TME stock
Net price for quantities from 1 pcs - 43.18 EURGross price for quantities from 1 pcs - 51.82 EUR
Net price for quantities from 5 pcs - 34.54 EURGross price for quantities from 5 pcs - 41.45 EUR
Net price for quantities from 10 pcs - 32.39 EURGross price for quantities from 10 pcs - 38.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 44 pcs