+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA965460

Relay: solid state; Ucntrl: 3.5÷32VDC; 50A; 24÷600VAC; SA; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SA965460
TME Symbol:
SA965460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
50A
Switched voltage
24...600V AC
Manufacturer series
SA
Relay variant
1-phase
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight91.8 g
Certificates
EAN code3760283307780
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SA965460
32 in TME stock
Net price for quantities from 1 pcs - 63.48 USDGross price for quantities from 1 pcs - 76.17 USD
Net price for quantities from 5 pcs - 50.78 USDGross price for quantities from 5 pcs - 60.94 USD
Net price for quantities from 10 pcs - 47.61 USDGross price for quantities from 10 pcs - 57.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.