+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAEH22028

Indicator: LED; flat; red; 230VDC; 230VAC; Ø22mm; IP67; connectors


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SAEH22028
TME Symbol:
SAEH22028

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
230V AC, 230V DC
Mounting hole dimensions
Ø22mm
IP rating
IP67
Leads
connectors
Body material
aluminium anodised
LED diameter
25mm
Body colour
black
Leads dimensions
2.8x0.8mm
Operating temperature
-30...75°C
Gross weight22.3 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SAEH22028
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.53 EURGross price for quantities from 1 pcs - 13.83 EUR
Net price for quantities from 20 pcs - 10.76 EURGross price for quantities from 20 pcs - 12.91 EUR
Net price for quantities from 60 pcs - 9.99 EURGross price for quantities from 60 pcs - 11.98 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs