+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAEH22128

Indicator: LED; flat; yellow; 230VDC; 230VAC; Ø22mm; IP67; ØLED: 25mm

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SAEH22128
TME Symbol:
SAEH22128

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Operating voltage
230V AC, 230V DC
Mounting hole dimensions
Ø22mm
IP rating
IP67
Leads
connectors
Body material
aluminium anodised
LED diameter
25mm
Body colour
black
Leads dimensions
2.8x0.8mm
Operating temperature
-30...75°C
Gross weight37.38 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SAEH22128
0 in TME stock
Net price for quantities from 1 pcs - 9.60 GBPGross price for quantities from 1 pcs - 11.52 GBP
Net price for quantities from 20 pcs - 8.96 GBPGross price for quantities from 20 pcs - 10.75 GBP
Net price for quantities from 60 pcs - 8.32 GBPGross price for quantities from 60 pcs - 9.98 GBP
No. of pieces (Multiplicity: 1)