+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SAL942460

Relay: solid state; Ucntrl: 3÷32VDC; 23A; 12÷280VAC; SAL; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SAL942460
TME Symbol:
SAL942460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
23A
Switched voltage
12...280V AC
Manufacturer series
SAL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x112mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Gross weight259.6 g
Certificates
EAN code3760283307599
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SAL942460
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.05 USDGross price for quantities from 1 pcs - 84.06 USD
Net price for quantities from 5 pcs - 56.33 USDGross price for quantities from 5 pcs - 67.59 USD
Net price for quantities from 10 pcs - 52.81 USDGross price for quantities from 10 pcs - 63.37 USD
Net price for quantities from 38 pcs - 49.29 USDGross price for quantities from 38 pcs - 59.15 USD