+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SAL963460

Relay: solid state; Ucntrl: 3.5÷32VDC; 30A; 24÷600VAC; SAL; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SAL963460
TME Symbol:
SAL963460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
30A
Switched voltage
24...600V AC
Manufacturer series
SAL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x112mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Gross weight258.3 g
Certificates
EAN code3760283307568
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SAL963460
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 75.36 USDGross price for quantities from 1 pcs - 90.44 USD
Net price for quantities from 5 pcs - 60.60 USDGross price for quantities from 5 pcs - 72.71 USD
Net price for quantities from 10 pcs - 56.81 USDGross price for quantities from 10 pcs - 68.17 USD
Net price for quantities from 38 pcs - 53.02 USDGross price for quantities from 38 pcs - 63.63 USD
Packaging method by the manufacturer:Cardboard = 38 pcs