+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SAL965460

Relay: solid state; Ucntrl: 3.5÷32VDC; 32A; 24÷600VAC; SAL; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SAL965460
TME Symbol:
SAL965460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
32A
Switched voltage
24...600V AC
Manufacturer series
SAL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x112mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-55...100°C
Gross weight255.1 g
Certificates
EAN code3760283307551
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SAL965460
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.33 EURGross price for quantities from 1 pcs - 88.00 EUR
Net price for quantities from 5 pcs - 58.97 EURGross price for quantities from 5 pcs - 70.76 EUR
Net price for quantities from 10 pcs - 55.28 EURGross price for quantities from 10 pcs - 66.34 EUR
Net price for quantities from 38 pcs - 51.60 EURGross price for quantities from 38 pcs - 61.91 EUR
Packaging method by the manufacturer:
Cardboard = 5 pcs