+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM-08

Bearing: spherical; Øout: 10mm; Øint: 8.2mm; iglidur® W300; igubal®

Manufacturer: IGUS

Manufacturer part number:
SAM-08
TME Symbol:
SAM-08

Specification

Manufacturer
IGUS
Type of bearing
spherical
Outside diameter
10mm
Internal diameter
8.2mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
5mm
Enclosure material
igumid G
Gross weight2.2 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
SAM-08
0 in TME stock
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 7.41 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 25 pcs - 4.63 USDGross price for quantities from 25 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)