+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM-12

Bearing: slide; spherical; Øout: 14.5mm; Øint: 12.5mm; -30÷80°C

Manufacturer: IGUS

Manufacturer part number:
SAM-12
TME Symbol:
SAM-12

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
14.5mm
Internal diameter
12.5mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
6.2mm
Enclosure material
igumid G
Gross weight5.9 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
SAM-12
0 in TME stock
Net price for quantities from 1 pcs - 5.88 EURGross price for quantities from 1 pcs - 7.05 EUR
Net price for quantities from 10 pcs - 4.70 EURGross price for quantities from 10 pcs - 5.64 EUR
Net price for quantities from 25 pcs - 4.41 EURGross price for quantities from 25 pcs - 5.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.